
DIODE SCHOTTKY 70V 70MA TSLP-2
Infineon BAS70-02LE6327 technical specifications.
| Average Rectified Current | 70mA |
| Forward Current | 70mA |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| Width | 0.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
