Infineon BAS70-04 technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 70mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
