The BAS70-04E6327 is a 70V 200mA mixer diode with a maximum power dissipation of 0.45W. It features a dual element design with a silicon material and operates over a temperature range of -55°C to 150°C. The device is available in a 3-pin SMD package.
Infineon BAS70-04E6327 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAS70-04E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.