
The BAS70-04W is a dual general purpose rectifier from Infineon with a maximum repetitive reverse voltage of 70V and a maximum forward surge current of 100mA. It operates over a temperature range of -55°C to 125°C and is packaged in a RoHS compliant SOT package. The device is halogen free and features a low maximum reverse current of 100nA. It is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon BAS70-04W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS70-04W technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
