The BAS70-05WE6327 is a dual silicon mixer diode from Infineon, featuring a maximum operating temperature of 125°C and a maximum reverse voltage of 70V. It has a maximum power dissipation of 0.25W and is packaged in a 3-pin R-PDSO-G3 package. The diode is suitable for general purpose rectifier applications.
Sign in to ask questions about the Infineon BAS70-05WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS70-05WE6327 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAS70-05WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.