The BAS70-06WE6327 is a surface mount ultra-fast switching diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 70V and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and has a reverse recovery time of 100ps. It is available in a SOT-323-3 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Infineon BAS70-06WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS70-06WE6327 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-323-3 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-06WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
