
The BAS70-07WE6327 is a surface mount general purpose rectifier from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse current of 100nA. The device is lead free and packaged in tape and reel with 3000 units per reel. It has a reverse recovery time of 100ps and a maximum forward surge current of 100mA.
Infineon BAS70-07WE6327 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-343-4 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-07WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
