
Dual element Schottky rectifier diode for general-purpose rectification. Features a 70V repetitive reverse voltage (Vrrm) and 70mA average rectified current. This surface mount component offers a low capacitance of 2pF and a fast reverse recovery time of 100ps. Packaged in a compact SOT-323 case, it operates across a wide temperature range from -55°C to 125°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Infineon BAS7004WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS7004WH6327XTSA1 technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Element Configuration | Dual |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7004WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
