
The BAS7007WH6327XTSA1 is a surface mount rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 70V and a maximum repetitive reverse voltage of 70V. The device has a reverse recovery time of 100ps and is compliant with RoHS regulations. It is packaged in a halogen-free, lead-free SOT-343 package with tin contact plating.
Sign in to ask questions about the Infineon BAS7007WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS7007WH6327XTSA1 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-343 |
| Contact Plating | Tin |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7007WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
