
Switching diode featuring a 400V peak reverse repetitive voltage and 1A maximum continuous forward current. This dual common cathode diode offers a 10A peak non-repetitive surge current and 1000ns typical reverse recovery time. Housed in a 4-pin SOT-223 (TO-261AA) lead-frame SMT package with gull-wing leads, it supports surface mounting. Maximum power dissipation is 1200mW, with an operating temperature range from -65°C to 150°C.
Infineon BAS79D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 2@2AV |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 1000(Typ)ns |
| Maximum Power Dissipation | 1200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.