Infineon BAT 14-110 S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 4V |
| Maximum Continuous Forward Current | 0.05A |
| Peak Forward Voltage | 0.65(Typ)@0.01AV |
| Cage Code | CG091 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BAT 14-110 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.