Infineon BAT1502LRHE6327XTSA1 technical specifications.
| Element Configuration | Single |
| Forward Current | 110mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1502LRHE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.