
The BAT15099E6433HTMA1 is a surface mount RF diode from Infineon, packaged in a TO-253-4 case. It has a forward current rating of 110mA and a maximum operating temperature range of -55°C to 150°C. The diode is RoHS compliant and has a maximum power dissipation of 100mW. It is rated for a maximum repetitive reverse voltage of 4V and has a contact plating of tin, matte.
Infineon BAT15099E6433HTMA1 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Forward Current | 110mA |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15099E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
