The BAT17-04E6327 is a surface mount diode from Infineon with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 150mW and a maximum reverse voltage of 4V. The diode is lead free and RoHS compliant. It is available in a SOT-323-3 package, mounted on a surface mount. The BAT17-04E6327 is a discrete semiconductor component.
Sign in to ask questions about the Infineon BAT17-04E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT17-04E6327 technical specifications.
| Package/Case | SOT-323-3 |
| Current Rating | 130mA |
| Forward Current | 130mA |
| Lead Free | Lead Free |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT17-04E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.