
The BAT17-05E6327 is a surface mount diode from Infineon with a maximum forward current rating of 130mA and a maximum operating temperature range of -55°C to 125°C. It is packaged in a SOT-23 case and is RoHS compliant. The diode has a maximum power dissipation of 150mW and a maximum reverse leakage current of 10uA.
Sign in to ask questions about the Infineon BAT17-05E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT17-05E6327 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 130mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT17-05E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.