
The BAT17-07E6327 is a surface mount RF diode from Infineon, packaged in a TO-253-4 case. It can handle a maximum forward current of 130mA and a maximum power dissipation of 150mW. The diode operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Infineon BAT17-07E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT17-07E6327 technical specifications.
| Package/Case | TO-253-4 |
| Forward Current | 130mA |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT17-07E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
