Sign in to ask questions about the Infineon BAT1704WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT1704WH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Dual |
| Forward Current | 130mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1704WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
