
Automotive-grade Schottky diode, single configuration, designed for VHF/UHF frequencies. Features a maximum reverse voltage of 4V and a maximum forward voltage of 0.6V at 0.01A. Offers a maximum diode capacitance of 0.75pF and a maximum power dissipation of 150mW. Packaged in a 3-pin SOT-23 (TO-236AA) lead-frame SMT with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Operates across a temperature range of -55°C to 125°C.
Infineon BAT17E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Reverse Voltage | 4V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Diode Capacitance | 0.75pF |
| Frequency Range | VHF|UHF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAT17E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.