
Automotive-grade 3-pin SOT-23 RF PIN diode switch with a maximum reverse voltage of 35V and a maximum forward current of 100mA. Features a maximum forward voltage of 1.2V and a maximum series resistance of 0.7 Ohms at 5mA. Offers a maximum diode capacitance of 1pF at 20V and a typical carrier life time of 0.12µs, suitable for VHF/UHF frequencies. This surface-mount component, with a small outline transistor package, operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Infineon BAT1804E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT1804E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Switch |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 35V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.2V |
| Maximum Series Resistance @ Maximum IF | 0.7@5mAOhm |
| Maximum Diode Capacitance | 1@20VpF |
| Typical Carrier Life Time | 0.12us |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAT1804E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.