The BAT240A is a single-element general purpose rectifier diode from Infineon, packaged in a RoHS compliant SOT-23 with three pins. It can handle a maximum forward surge current of 1A and a maximum repetitive reverse voltage of 240V. The diode operates within a temperature range of -55°C to 125°C and has a maximum reverse current of 10uA. It is suitable for use in a variety of applications, including general purpose rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAT240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 400mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Max Reverse Current | 10uA |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.