
The BAT5403WE6327HTSA1 is a general purpose rectifier diode with a maximum reverse voltage of 30V and a forward current of 200mA. It has a reverse recovery time of 5ns and a peak non-repetitive surge current of 600mA. The diode is packaged in a SOD-323-2 surface mount package and is lead free and RoHS compliant. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAT5403WE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT5403WE6327HTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT5403WE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
