
Automotive-grade Schottky diode for general-purpose rectification, featuring a 3A continuous forward current and 5A peak surge capability. This single diode is housed in a compact 2-pin SOD-323 surface-mount package with gull-wing leads, measuring 1.7mm x 1.25mm x 1.05mm (Max). It offers a low peak forward voltage of 0.6V at 1A and a peak reverse current of 25µA at 8V, with a maximum power dissipation of 1350mW. Operating temperature range spans from -55°C to 125°C, with a maximum junction temperature of 150°C.
Sign in to ask questions about the Infineon BAT60BE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT60BE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Forward Voltage | 0.6@1AV |
| Peak Reverse Current | 25@8VuA |
| Maximum Power Dissipation | 1350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAT60BE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.