High current rectifier Schottky diode with very low VF drop (typ. 0.24 V at IF = 10mA)For power supply applicationsFor clamping and protection in low voltage applicationsFor detection and step-up-conversionPb-free (RoHS compliant) packageQualified according AEC Q101
Infineon BAT60BE6327XT technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.