Mixer Diode, Low Barrier, Ultra High Frequency, Silicon, ROHS COMPLIANT, LEADLESS, TSSLP-2-1, 2 PIN
Infineon BAT62-02LS technical specifications.
| Pin Count | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAT62-02LS to view detailed technical specifications.
No datasheet is available for this part.