Infineon BAT62-02W technical specifications.
| Element Configuration | Single |
| Forward Current | 20mA |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT62-02W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.