
The BAT62-02WE6327 is a general purpose rectifier diode from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and a maximum reverse leakage current of 10uA. The diode is available in a SC package and is lead free. It is rated for a DC voltage of 40V and has an output current of 20mA.
Sign in to ask questions about the Infineon BAT62-02WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT62-02WE6327 technical specifications.
| Package/Case | SC |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 10uA |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT62-02WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.