
The BAT62 Series SOT-343 Surface Mount Rectifier is a general-purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and a maximum repetitive reverse voltage of 40V. The rectifier is rated for a maximum forward current of 20mA and has a maximum reverse current of 10uA. It is available in a SOT-343 package with a surface mount configuration.
Infineon BAT62-07WH6327 technical specifications.
| Package/Case | SOT-343 |
| Forward Current | 20mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAT62 |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.