
The BAT62E6327HTSA1 is a surface mount diode from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum current rating of 20mA and a maximum power dissipation of 100mW. The diode is packaged in a TO-253-4 package and is RoHS compliant. It has a maximum reverse current of 10uA and a maximum repetitive reverse voltage of 40V.
Sign in to ask questions about the Infineon BAT62E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT62E6327HTSA1 technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT62E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
