The BAT64-04E6327 is a general purpose rectifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 40V and a maximum reverse voltage of 40V. The device has a forward current of 250mA and a peak non-repetitive surge current of 800mA. It is packaged in a TO-236-3 and is RoHS compliant.
Infineon BAT64-04E6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | TO-236-3 |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64-04E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
