Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAT64-05B5003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT64-05B5003 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | TO-236-3 |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAT64-05B5003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.