
The BAT64-06WE6327 is a surface mount rectifier from Infineon with a maximum reverse voltage of 40V and a current rating of 250mA. It features a reverse recovery time of 5ns and a maximum surge current of 800mA. The device is packaged in a SOT-323-3 case and is available in quantities of 3000 on tape and reel. The BAT64-06WE6327 is a lead-free product and is suitable for use in a variety of applications.
Sign in to ask questions about the Infineon BAT64-06WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT64-06WE6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-323-3 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64-06WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
