Sign in to ask questions about the Infineon BAT68-08S-E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT68-08S-E6327 technical specifications.
| Package/Case | SOT-363-6 |
| Max Current Rating | 130mA |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT68-08S-E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
