Sign in to ask questions about the Infineon BAT68E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAT68E6327HTSA1 technical specifications.
| Capacitance | 1pF |
| Package/Case | TO-236-3 |
| Current | 13A |
| Current Rating | 130mA |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 130mA |
| Max Power Dissipation | 150mW |
| Output Current | 130mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Voltage | 8V |
| RoHS Compliant | Yes |
| Voltage | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT68E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
