The BAV170E6327XT is a surface mount general purpose rectifier diode from Infineon, featuring a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 85V. It has a current rating of 4.5A and a reverse recovery time of 1500ns. This diode is packaged in a SOT-23 case and is available in lead-free packaging. The BAV170E6327XT is RoHS compliant and suitable for use in a variety of applications.
Infineon BAV170E6327XT technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 4.5A |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1500ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.