
Dual isolated small signal diode, 70V repetitive reverse voltage, 200mA forward current. Features 4.5A peak non-repetitive surge current and 6ns reverse recovery time. Operates from -65°C to 150°C with 330mW power dissipation. Packaged in SOT for SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the Infineon BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAV99 technical specifications.
| Package/Case | SOT |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 150nA |
| Max Reverse Voltage (DC) | 70V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 70V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
