
The BAV99UE6327HTSA1 is a general purpose rectifier diode with a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse current of 50uA. The diode is packaged in a SC surface mount package with dimensions of 1mm height, 2.9mm length, and 1.6mm width. It is RoHS compliant and available in quantities of 3000 per reel.
Infineon BAV99UE6327HTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
