The BAW56T is a dual general purpose rectifier diode from Infineon, featuring a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 85V and a maximum power dissipation of 0.25W. The diode is constructed from silicon and is available in a 3-pin SC75 package, compliant with ROHS standards.
Infineon BAW56T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAW56T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.