This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius, with a maximum reverse voltage of 80 volts and a maximum power dissipation of 0.25 watts. It has a dual terminal position and a pin count of 3, with 2 diode elements. The device is packaged in a 3-pin R-PDSO-G3 package type.
Sign in to ask questions about the Infineon BAW56WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAW56WE6327 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAW56WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.