Sign in to ask questions about the Infineon BAW79D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAW79D technical specifications.
| Package/Case | SOT |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW79D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.