
Automotive switching diode with 400V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a SOT-89 package, surface mountable with a dual common cathode configuration. Offers a peak reverse recovery time of 1000ns (typical) and a maximum power dissipation of 1000mW. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Infineon BAW79DE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAW79DE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1A |
| Peak Forward Voltage | 2@2AV |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 1000(Typ)ns |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAW79DE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.