
Dual common cathode varactor diode for tuning applications. Features a maximum reverse voltage of 20V and a minimum tuning ratio of 2.05 (at 2V/8V). Offers a minimum quality factor of 200 (typical) and a minimum diode capacitance of 43pF at 2V. Housed in a 3-pin SOT-23 (TO-236AA) surface-mount plastic package with gull-wing leads, measuring 2.9mm in length and 1.3mm in width. Operates across a temperature range of -55°C to 125°C.
Infineon BB814E6327GR1HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AA |
| Type | Tuner |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 20V |
| Minimum Tuning Ratio | 2.05 |
| Tuning Ratio Test Condition | 2V/8V |
| Minimum Quality Factor | 200(Typ) |
| Minimum Diode Capacitance | 43@2VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BB814E6327GR1HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.