
Single varactor diode for surface mount applications, featuring a 16V breakdown voltage and 17.5pF capacitance. Designed for automotive environments with a wide operating temperature range of -55°C to 150°C. Packaged in a compact 2-pin SC-79 (SC) package, measuring 1.2mm x 0.8mm x 0.55mm, with tin matte contact plating. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon BBY5502VH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BBY5502VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5502VH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
