
Single varactor diode, surface mount, SC-79 package (1.2mm L x 0.8mm W x 0.55mm H). Features a 10V breakdown voltage and 17.5pF capacitance. Operates across a -55°C to 150°C temperature range. Supplied in tape and reel packaging, 3000 units per reel, and is RoHS compliant.
Sign in to ask questions about the Infineon BBY5802VH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BBY5802VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5802VH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
