
The Infineon BC808-25WE6327 is a PNP bipolar junction transistor packaged in a surface-mount SOT-323-3 package. It has a collector-emitter breakdown voltage of 25V and a collector-base voltage of 30V. The transistor can handle a maximum collector current of 500mA and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C and is lead-free.
Sign in to ask questions about the Infineon BC808-25WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC808-25WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC808-25WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.