
The BC808-25WH6327 is a bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 500mA. It is packaged in a surface mount SOT-323-3 package and is available in quantities of 3000 on tape and reel. The transistor has a maximum power dissipation of 250mW and a transition frequency of 200MHz. It is not RoHS compliant. Operating temperature range is not specified.
Sign in to ask questions about the Infineon BC808-25WH6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC808-25WH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BC808-25WH6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
