
The Infineon BC808-40B6327 is a PNP bipolar junction transistor packaged in a surface-mount SOT-23-3 package. It can withstand a collector-emitter voltage of up to 25V and a collector current of up to 500mA. The transistor has a maximum power dissipation of 330mW and operates within a temperature range of -65°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Infineon BC808-40B6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC808-40B6327 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC808-40B6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.