
The BC808-40WH6327 is a surface mount NPN bipolar junction transistor from Infineon. It features a maximum collector-emitter breakdown voltage of 25V and a maximum collector current of 500mA. The device has a maximum power dissipation of 250mW and a transition frequency of 200MHz. It is packaged in a SOT-323-3 surface mount package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BC808-40WH6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC808-40WH6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
