TRANS NPN 45V 0.5A SOT-323
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 170MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
