
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 45V collector-emitter breakdown voltage and 500mA continuous collector current. Operates with a maximum power dissipation of 500mW and a transition frequency of 170MHz. Packaged in a SOT case, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Infineon BC817K25E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC817K25E6327HTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | 500mA |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Halogen Free | Not Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC817K25E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
