
The BC817K40E6327HTSA1 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 500mA. It has a maximum power dissipation of 500mW and operates at frequencies up to 170MHz. The transistor is packaged in a small outline package and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Infineon BC817K40E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC817K40E6327HTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC817K40E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
